A2D250-AE22-05
ebm-papstFan Tubeaxial - 3 Phase - 230/400VAC - Round - 250mm Dia - Ball - 2950 RPM - 1845 m3/h.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
A2D250-AE22-05
RoHS:
Yes
HTS:
8414599080
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
The EBM-PAPST A2D250-AE22-05 is a three phase AC axial fan with five sheet steel, coated in black blades and ball bearing. It has a power consumption of 160 W and a voltage rating of 400 VAC. This fan has speed of 2950 rpm and an air flow through the fan
Search Keywords:
A2D250AE2205
IN STOCK:
3
Can Ship immediately
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$363.54
$363.540
3
$351.47
$1,054.410
5
$337.67
$1,688.350
10
$331.48
$3,314.800
15
+
$322.12
$4,831.800
Product Guides
CUSTOMERS
ALSO BOUGHT
12TW1-1A
MICRO SWITCH™ Miniature Toggle Switches: TW Series, Double Pole Double Throw (DPDT) 3 Posi...
LSC3K
Switch Limit N.O./N.C. SPDT Top Pin Plunger Conduit 10A 24VDC 17.8N Linear Screw Mount Aut...
V7-6A28D8C1-1
MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Normally Open (SPNO), 5 A 1...
RV4NAYSD103A
Potentiometer - 2 Watt - Linear - 10 Kohm 10% - 1/4" Dia Slotted Shaft - 7/8" Long