Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
A2E200-AA01-57
RoHS:
Yes
HTS:
8414596590
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
The A2E200-AA01-57 is AC axial fan with clockwise direction of rotation, seen on rotor. This fan has capacitor and thermal overload protector (TOP). Operating temperature range is from -25 to 75 °C.
Search Keywords:
A2E200AA0157
IN STOCK:
4
Can Ship immediately
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$175.80
$175.800
3
$173.16
$519.480
5
$170.57
$852.850
10
$163.76
$1,637.600
25
+
$161.30
$4,032.500
CUSTOMERS
ALSO BOUGHT
CA3102E18-1S-B-05
Circular Connector Receptacle - Female Sockets - 10 Position - 22A 50V - 18-1 Shell Size -...
A420-066645-02
DC push tubular solenoid - 24 VDC – 36.1 Ohm - 16,8 W – 665 mA - Intermittent duty cycle ...
782XDXH21-24D
Electromechanical Relay 24VDC 650Ohm 10A 4PDT Plug-In Control Relay
LPV-60-36
AC/DC LED Power Supply - Const Volt - 60W - Fixed: 36 Vdc @ 1,670mA - Dim: No
SP-320-15
AC/DC Power Supply - 1 Output - 15V@20A - 300W