help desk software
DATA SHEET

A4D250-AA04-02

ebm-papst

AC Fan Axial Ball Bearing 230V 523.83CFM/609.18CFM 58dB/62dB

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
A4D250-AA04-02
RoHS:
Yes
HTS:
8414596090
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Box
Category:
AC Fan
Dimension:
75 x 250 mm
Voltage Rating:
230 V
Power Rating:
35 W
Maximum Airflow:
609CFM
Noise Level:
62 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Sheet Steel
Operating Temperature:
-10 to 80 °C
Life Cycle:
Discontinued & Replaced
AC Fan Axial Ball Bearing 230V 523.83CFM/609.18CFM 58dB/62dB
Search Keywords:
A4D250AA0402
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
A4D250-AA36-02
A4D250-AA36-02
VIEW PRODUCT
Tools/3D Models