Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
DV6448/2A-204
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Category:
Diagonal DC Fan
Dimension:
171.5 x 159.7 x 50.8 mm
Voltage Rating:
48 V
Tachometer Signal:
Yes
Special Features:
Tachometer Output, Analog Speed Control
Termination:
Lead Wires
Housing Material:
Aluminum
Operating Temperature:
-20 to 72 °C
Life Cycle:
Discontinued
DC Fans DC Tubeaxial Fan, Speed Signal, Open Collector Output
Search Keywords:
DV64482A204
This product has been discontinued by the supplier
Product Guides