Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
K3G097-BA12-03
RoHS:
Yes
HTS:
8414596060
Supplier Standard Pack
1
Package Type:
Category:
DC Blower
Dimension:
335 x 144.5 mm
Voltage Rating:
26 V
Power Rating:
345 W
Maximum Airflow:
660CFM
Noise Level:
N/A
PWM Control Signal:
Yes
Rotation Detect Signal Signal:
Yes
Special Features:
Analog/PWM Speed Control, Speed/Rotation/Rotor-Lock Alarm
Termination:
Connector
Housing Material:
Plastic
Operating Temperature:
-10 to 70 °C
Life Cycle:
Discontinued
DC Blower Centrifugal Ball Bearing 26V 16V to 32V
Search Keywords:
K3G097BA1203
This product has been discontinued by the supplier
Product Guides