help desk software

M4Q045-BD01-75

Ebm-Papst

AC Motors Shaded Pole Motor Square Body 230V 0.19A 5W 50Hz/60Hz 1550r/min 1Shaft Foot Mount

  • RoHS Compliant
  • Box Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Ebm-Papst
Part No:
M4Q045-BD01-75
RoHS:
Yes
HTS:
8501104020
ECCN:
EAR99
Package Type:
Box
Configuration:
Motor Only
Bearing Type:
N/A
Insulation Class:
N/A
Frame Size:
N/A
Gearbox Ratio:
N/R
Family:
M4Q045-BD01 -75
Enclosure Type:
N/A
Body Diameter:
N/R
Direction Of Rotation:
N/A
Life Cycle:
Discontinued
AC Motors Shaded Pole Motor Square Body 230V 0.19A 5W 50Hz/60Hz 1550r/min 1Shaft Foot Mount
Search Keywords:
M4Q045BD0175
  This product is discontinued, but still in stock
IN STOCK: 5
Ships today, if you order in
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$49.87
$49.870
5
$44.82
$224.100
10
$43.57
$435.700
25
$42.40
$1,060.000
50
$37.93
$1,896.500
100
$37.00
$3,700.000
250 +
$30.46
$7,615.000