R2E220-AE86-13
ebm-papstFan Motorized Impeller - 230VAC - Round - 221.4mm Dia - Ball - 3110 RPM - 4 Wire Leads with Splice Terminals.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
R2E220-AE86-13
RoHS:
Yes
HTS:
8414599080
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Life Cycle:
Discontinued
The R2E220-AD19-11 is fan motorized impeller with polyamide (PA), nylon blades. Operating temperature range is from -13 to 122°F (-25 to 50°C).
Search Keywords:
R2E220AE8613
This product is discontinued, but still in stock
IN STOCK:
37
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$191.25
$191.250
3
$188.38
$565.140
5
$185.56
$927.800
10
$182.78
$1,827.800
25
+
$180.03
$4,500.750
CUSTOMERS
ALSO BOUGHT
354940-1
PRO-CRIMPER III FRAME W/O DIES
BOR1
1-RELAY OUTPUT MODULE REV.10
FC9Y-LP2CDW
Windldr Plc Programming Software
GT3F-2EAF20
Time Delay Relay DPDT Timer Instrument 100VAC 240VAC Relay Output
HW1B-M2F01-R
Switch Push Button N.C. SPST Extended Round Button 10A 440VAC 220VDC 745.7VA Momentary Con...