R4E310-AQ29-11
ebm-papstAC Motorized Impeller Centrifugal Ball Bearing - 115V - 318mm dia x 139 mm - 1700CFM - 65dB. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
R4E310-AQ29-11
RoHS:
Yes
HTS:
8414596590
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Category:
AC Motorized Impeller
Dimension:
318mm dia x 139 mm
Voltage Rating:
115 V
Power Rating:
225 W
Maximum Airflow:
1700 CFM
Noise Level:
65 dB
Special Features:
N/A
Termination:
Lead Wires
Housing Material:
Aluminum
Operating Temperature:
0 to 60 °C
Life Cycle:
Discontinued
The R4E310-AQ29-11 is a 115VAC blower with ball bearing and centrifugal motorized impeller. Backward curved features extremely long blade, these impellers are high resistant to the dirt and dust and their hydraulic efficiency is very high. Clockwise direction of rotation seen on rotor, with S1 operation mode.
Search Keywords:
R4E310AQ2911
This product is discontinued, but still in stock
IN STOCK:
34
Can Ship immediately
Manufacturer Stock:
2
can ship
11/29/24
Quantity
Unit Price
Ext. Price
1
$344.75
$344.750
3
$339.58
$1,018.740
5
$334.49
$1,672.450
10
$329.18
$3,291.800
15
+
$320.52
$4,807.800
Product Guides