R4E310-AQ31-12
ebm-papstAC Motorized Impeller Centrifugal Ball Bearing 230V 1430CFM 65dB .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
R4E310-AQ31-12
RoHS:
Yes
HTS:
8414596090
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Category:
AC Motorized Impeller
Dimension:
318mm dia x 139 mm
Voltage Rating:
230 V
Power Rating:
240 W
Maximum Airflow:
1430 CFM
Noise Level:
65 dB
Special Features:
N/A
Termination:
Lead Wires
Housing Material:
Aluminum
Operating Temperature:
0 to 50 °C
Life Cycle:
Discontinued
The EBM-PAPST R4E310-AQ31-12 is an AC motorized impeller with centrifugal ball bearing technology. Operating with 230V power, this high-performance unit delivers a powerful airflow of 1430CFM while maintaining a low noise level of 65dB. Perfect for various cooling and ventilation applications, this reliable and efficient component is designed to meet the demands of industrial and commercial settings.
Search Keywords:
R4E310AQ3112
This product is discontinued, but still in stock
IN STOCK:
3
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$343.79
$343.790
3
$340.36
$1,021.080
5
$336.95
$1,684.750
10
$333.58
$3,335.800
15
+
$330.25
$4,953.750
Product Guides