VG.ECI4240BK1.PP42.1.5
ebm-papstBLDC motor with planetary gearbox 5:1 - Dia. 42mm - 24V - 1Nm - 800 RPM - 83 Watts - Shaft 8mm Dia x 23mm - wire leads - 0°C to 40°C
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
VG.ECI4240BK1.PP42.1.5
Alias/AKA:
494.92453
RoHS:
Yes
HTS:
8501314000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
BLDC motor with planetary gearbox 5:1 - Dia. 42mm - 24V - 1Nm - 800 RPM - 83 Watts - Shaft 8mm Dia x 23mm - wire leads - 0°C to 40°C
Search Keywords:
VGECI4240BK1PP4215
IN STOCK:
0
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
1
$367.22
$367.220
3
$361.71
$1,085.130
5
$356.29
$1,781.450
10
+
$303.31
$3,033.100