VM.ECI6340BK4
ebm-papstBLDC motor with integrated controller - Dia. 63mm - 24V - 600mNm - 4000 RPM - 251 Watts - Shaft 6mm Dia x 20mm - connector - 0°C to 40°C
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
VM.ECI6340BK4
Alias/AKA:
915.10288.V
RoHS:
Yes
HTS:
8501316000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
BLDC motor with integrated controller - Dia. 63mm - 24V - 600mNm - 4000 RPM - 251 Watts - Shaft 6mm Dia x 20mm - connector - 0°C to 40°C
Search Keywords:
VMECI6340BK4
IN STOCK:
19
Can Ship immediately
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
1
$876.34
$876.340
3
$863.20
$2,589.600
5
$841.30
$4,206.500
10
+
$703.60
$7,036.000