Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
W1G230-EB97-01
RoHS:
Yes
HTS:
8414599080
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Category:
AC Fan
Dimension:
250mm dia x 79 mm
Voltage Rating:
115 V
Power Rating:
23 W
Maximum Airflow:
N/A
Noise Level:
N/A
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-30 to 50 °C
Life Cycle:
Discontinued & Replaced
AC Fan Axial Ball Bearing 115V
Search Keywords:
W1G230EB9701
This product is not in stock and cannot be back-ordered
Product Guides