Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
W1G300-DC19-52
RoHS:
Yes
HTS:
8414596090
Supplier Standard Pack
1
Package Type:
Box
Category:
DC Fan
Dimension:
397mm dia x 80 mm
Voltage Rating:
24 V
Power Rating:
90 W
Maximum Airflow:
1442 CFM
Noise Level:
65 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
N/A
Operating Temperature:
0 to 60 °C
Life Cycle:
Discontinued & Replaced
DC Fan Axial Ball Bearing 24V 16V to 28V 1442CFM 65dB
Search Keywords:
W1G300DC1952
This product is not in stock and cannot be back-ordered
Product Guides