W2G115-AG77-85
ebm-papstDC Axial Fan - 12V - 127mm x 127mm x 38mm - 52dBA - 160 CFM - 4050 RPM. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
W2G115-AG77-85
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
Box
Life Cycle:
Discontinued & Replaced
The EBM-PAPST W2G115-AG77-85 is a high-performance DC Axial Fan designed for efficient cooling in a variety of applications. With dimensions of 127mm x 127mm x 38mm, this fan operates on a 12V power supply. Despite its compact size, it delivers an impressive airflow of 160 CFM, ensuring effective heat dissipation. Operating at 4050 RPM, the fan generates a low noise level of 52dBA, making it suitable for noise-sensitive environments. Whether it's for electronics cooling, ventilation, or other cooling needs, the EBM-PAPST W2G115-AG77-85 offers reliable performance and efficient cooling capabilities.
Search Keywords:
W2G115AG7785
This product has been discontinued by the supplier
Product Guides