Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
W2S107-AA15-03
RoHS:
Yes
HTS:
8414596590
Supplier Standard Pack
1
Package Type:
Category:
AC Fan
Dimension:
119 x 119 x 38 mm
Voltage Rating:
115 V
Power Rating:
18 W
Maximum Airflow:
106 CFM
Noise Level:
45 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Metal
Operating Temperature:
-10 to 60 °C
Life Cycle:
Discontinued
AC Fan Axial Sleeve Bearing 115V 106CFM 45dB (119 X 119 X 38mm)
Search Keywords:
W2S107AA1503
This product is discontinued, but still in stock
Possible Replacement options available. See Alternatives
IN STOCK:
28
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$47.99
$47.990
100
+
$21.10
$2,110.000
Product Guides