help desk software
DATA SHEET

W3G450-SL03-H3

ebm-papst

Axial Fan - Ball Bearing - 450 mm - 230 VAC - 2413.2 CFM (68.3 m3/min) - 1500 RPM - 440 W - IP55 - Wire Leads.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
W3G450-SL03-H3
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
The W3G450-SL03-H3 from ebm-papst is axial fan with 450 mm diameter, ball bearing and wire leads. This axial fan has 2413.2 CFM (68.3 m3/min) air flow, 1500 RPM speed, 440 W power rating and 230VAC operating supply voltage.
Search Keywords:
W3G450SL03H3
IN STOCK: 42
Can Ship immediately
Factory Lead-Time
68 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$1,211.15
$1,211.150
3
$1,166.29
$3,498.870
5
$1,148.80
$5,744.000
10 +
$1,131.57
$11,315.700
Tools/3D Models