E1SAA12-30.000M TR
EcliptekCrystal Resonator 30MHz ±50ppm (Tol) ±100ppm (Stability) 12pF FUND 40Ohm 2-Pin HC-49/UP SMD T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ecliptek
Part No:
E1SAA12-30.000M TR
RoHS:
Yes
HTS:
8541600060
COO:
CN
Supplier Standard Pack
1
Standard Frequency:
30 MHz
Load Capacitance:
12 pF
Frequency Tolerance:
±50 ppm
Operating Temperature:
0 to 70 °C
Crystal Resonator 30MHz ±50ppm (Tol) ±100ppm (Stability) 12pF FUND 40Ohm 2-Pin HC-49/UP SMD T/R
Search Keywords:
E1SAA1230000MTR
IN STOCK:
3,000
Can Ship immediately
Minimum Order:
100
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
100
$0.2688
$26.880
1,000
$0.2118
$211.800
2,500
$0.2025
$506.250
5,000
$0.1924
$962.000
7,500
$0.1894
$1,420.500
25,000
$0.1772
$4,430.000
50,000
$0.1745
$8,725.000
100,000
+
$0.1719
$17,190.000
Product Guides