E1SGA18-25.000M TR
EcliptekCrystal Resonator 25MHz ±15ppm (Tol) ±30ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/UP SMD T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ecliptek
Part No:
E1SGA18-25.000M TR
RoHS:
Yes
HTS:
8541600060
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
REEL
Standard Frequency:
25 MHz
Load Capacitance:
18 pF
Frequency Tolerance:
±15 ppm
Operating Temperature:
0 to 70 °C
Crystal Resonator 25MHz ±15ppm (Tol) ±30ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/UP SMD T/R
Search Keywords:
E1SGA1825000MTR
IN STOCK:
2,000
Can Ship immediately
Minimum Order:
1000
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.1979
$197.900
2,000
$0.1887
$377.400
4,000
$0.1785
$714.000
8,000
+
$0.1703
$1,362.400
Product Guides