help desk software
DATA SHEET

E1SJA20-25.000M TR

Ecliptek

Crystal Resonator 25MHz ±15ppm (Tol) ±30ppm (Stability) 20pF FUND 40Ohm 2-Pin HC-49/UP SMD T/R

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Ecliptek
Part No:
E1SJA20-25.000M TR
RoHS:
Yes
HTS:
8541600060
COO:
CN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Standard Frequency:
25 MHz
Load Capacitance:
20 pF
Frequency Tolerance:
±15 ppm
Operating Temperature:
-40 to 85 °C
Crystal Resonator 25MHz ±15ppm (Tol) ±30ppm (Stability) 20pF FUND 40Ohm 2-Pin HC-49/UP SMD T/R
Search Keywords:
E1SJA2025000MTR
IN STOCK: 1,650
Can Ship immediately
Minimum Order:
100
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.3236
$32.360
500
$0.2714
$135.700
2,500
$0.2350
$587.500
5,000
$0.2284
$1,142.000
7,500
$0.2222
$1,666.500
25,000
$0.2134
$5,335.000
50,000 +
$0.2102
$10,510.000
Tools/3D Models
Product Guides