E1SMA18-12.000M
EcliptekCrystal Resonator 12MHz ±15ppm (Tol) ±20ppm (Stability) 18pF FUND 70Ohm 2-Pin HC-49/UP SMD Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ecliptek
Part No:
E1SMA18-12.000M
RoHS:
Yes
HTS:
8541600050
COO:
CN
Supplier Standard Pack
1
Standard Frequency:
12 MHz
Load Capacitance:
18 pF
Frequency Tolerance:
±15 ppm
Operating Temperature:
-40 to 85 °C
Crystal Resonator 12MHz ±15ppm (Tol) ±20ppm (Stability) 18pF FUND 70Ohm 2-Pin HC-49/UP SMD Bulk
Search Keywords:
E1SMA1812000M
IN STOCK:
0
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$1.73
$1.730
25
$1.52
$38.000
50
$1.39
$69.500
100
$1.28
$128.000
198
+
$1.15
$227.700
Product Guides