help desk software

EC2600TS-24.576M-TR

Ecliptek

Oscillator XO 24.576MHz ±100ppm 30pF LVCMOS 60% 3.3V 4-Pin CSMD T/R

  • RoHS Compliant
  • Reel Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Ecliptek
Part No:
EC2600TS-24.576M-TR
RoHS:
Yes
HTS:
8541600060
COO:
KR
ECCN:
EAR99
Supplier Standard Pack:
1000
Package Type:
Reel
Type:
Crystal Oscillator12732
Load Capacitance:
30 pF
Operating Temperature:
-10 to 70 °C
Maximum Symmetry:
60 %
Standard Frequency:
24.576 MHz
Frequency Stability:
±100 ppm
Frequency Aging:
±5 ppm/Year
Packaging:
Tape and Reel
Oscillator XO 24.576MHz ±100ppm 30pF LVCMOS 60% 3.3V 4-Pin CSMD T/R
Search Keywords:
EC2600TS24576MTR
IN STOCK: 0
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,000
$1.018
$1,018.000
3,000
$0.979
$2,937.000
5,000
$0.928
$4,640.000
8,000
$0.914
$7,312.000
10,000
$0.891
$8,910.000
15,000 +
$0.870
$13,050.000
DOWNLOADS