help desk software
DATA SHEET

EC3600TS-7.3728M-TR

Ecliptek

Standard Clock Oscillator - 7.3728MHz - 100 PPM - 15 pF Load - LVCMOS Output - 3.3 V Supply - Surface Mount. .. see full description

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Ecliptek
Part No:
EC3600TS-7.3728M-TR
RoHS:
Yes
HTS:
8541600050
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Reel
The EC3600TS-7.3728M-TR from Ecliptek is surface mount standard clock oscillator with 7.3728MHz frequency and LVCMOS output. This clock oscillator has 100 PPM frequency stability, 15 pF load capacitance and 3.3 V supply voltage. Operating temperature range is from -10°C to 70°C.
Search Keywords:
EC3600TS73728MTR
IN STOCK: 0
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,000
$0.748
$748.000
3,000
$0.694
$2,082.000
5,000
$0.679
$3,395.000
8,000
$0.651
$5,208.000
10,000
$0.635
$6,350.000
15,000
$0.625
$9,375.000
25,000 +
$0.616
$15,400.000
Tools/3D Models
Product Guides