Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ecliptek
Part No:
ECX-5879-20.480MTR
RoHS:
Yes
HTS:
8541600080
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Reel
Standard Frequency:
20.48 MHz
Load Capacitance:
N/A
Frequency Tolerance:
N/A
Supplier Package:
HC-49/U
Operating Temperature:
N/A
Crystal 20.48MHz 2-Pin HC-49/U Thru-Hole T/R
Search Keywords:
ECX587920480MTR
IN STOCK:
0
Minimum Order:
3
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
3
$25.91
$77.730
10
$15.81
$158.100
25
$7.11
$177.750
50
$6.25
$312.500
100
+
$4.74
$474.000
Product Guides