307-022-447-104
EDACCard Edge Connector - 22 Contacts - 0.156” (3.96mm) Pitch - Single Row - 0.062” (1.57mm) Thick PCB - Board Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
EDAC
Part No:
307-022-447-104
RoHS:
Yes
HTS:
8536694040
COO:
CN
Supplier Standard Pack
25
Package Type:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
Search Keywords:
307022447104
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$12.53
$62.650
25
$11.36
$284.000
50
$10.67
$533.500
100
$6.13
$613.000
250
$5.14
$1,285.000
500
$4.59
$2,295.000
1,000
+
$3.97
$3,970.000
Product Guides