help desk software
DATA SHEET

345-010-523-204

EDAC

.100" (2.54mm) Pitch | Card Edge Connector - 10 Contacts - 0.100” (2.54mm) Pitch - Dual Row - 0.062” (1.57mm) Thick PCB - Board Mount .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
EDAC
Part No:
345-010-523-204
RoHS:
Yes
HTS:
8536694040
COO:
CN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
345 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 10 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with Ø.156" (Ø3.96mm) Mounting Holes .
Search Keywords:
345010523204
IN STOCK: 0
Minimum Order:
25
Multiple:
25
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$5.44
$136.000
50
$5.12
$256.000
100
$2.69
$269.000
250
$1.70
$425.000
500
$1.59
$795.000
1,000
$1.41
$1,410.000
2,500
$1.37
$3,425.000
5,000 +
$1.34
$6,700.000
Tools/3D Models