Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
EDAC
Part No:
516-120-000-402
RoHS:
Yes
HTS:
8536694030
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
25
Type:
Rack and Panel3726
Mounting:
Panel Mount3718
Body Orientation:
Straight3707
Gender:
RCP3712
Pitch:
N/A
Termination Method:
Crimp3725
Number of Contacts:
120
Maximum Voltage Rating:
N/A
Maximum Current Rating:
8.5 A
Operating Temperature:
-65 to 125 °C
516 Series Rack & Panel Connector with 120 empty contact slots in a Receptacle style connector. The insulator is Grey DAP withno cover and a locknut and polarizing hardware.
IN STOCK:
18
Can Ship immediately
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
1
$29.81
$29.810
10
$22.92
$229.200
25
$18.98
$474.500
50
$18.50
$925.000
100
$18.32
$1,832.000
250
$18.13
$4,532.500
500
+
$17.95
$8,975.000
Please Note:
Item may be subject to tariff fee if shipping within the United States