help desk software
DATA SHEET

111203LA

Electroswitch

Switch Rotary 2 Round Shaft Screw 30A 125VAC 120VDC

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Electroswitch
Part No:
111203LA
RoHS:
Yes
HTS:
8536509025
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Number of Positions:
2
Pole Throw Configuration:
N/A
Actuator Length:
N/A
Actuator Style/Diameter:
Round Shaft
Mounting:
Panel Mount
Body Orientation:
Straight
Terminal Type:
Screw
Angle of Throw:
90 °
Contact Rating @ Voltage:
30@125VAC 120VDC A
Switch Rotary 2 Round Shaft Screw 30A 125VAC 120VDC
IN STOCK: 0
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$1,182.10
$1,182.100
3 +
$1,152.90
$3,458.700
Tools/3D Models
Product Guides