Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Electroswitch
Part No:
PA7014
RoHS:
Yes
HTS:
8536509020
Supplier Standard Pack
1
Number of Positions:
10
Pole Throw Configuration:
SP10T
Actuator Length:
47.63 mm
Dimension:
36.51 x 33.34 x 71.4 mm
Actuator Style/Diameter:
Round Shaft/6.35
Mounting:
Panel Mount/Through Hole
Body Orientation:
Straight
Terminal Type:
PC Pins
Angle of Throw:
30 °
Contact Rating @ Voltage:
1.5@28VDC A
Switch Rotary SP10T 10 Round Shaft PC Pins 1.5A 115VAC 28VDC
Search Keywords:
PA7014
Possible Replacement options available. See Alternatives
IN STOCK:
0
Factory Lead-Time
9 Weeks
Product Guides