Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
EnerSys Energy Products, Inc
Part No:
NPX-35FR
RoHS:
Yes
ECCN:
3A991.J.2
Supplier Standard Pack
1
Package Type:
The NPX-35FR, a powerful and reliable energy storage solution by EnerSys Energy Products, Inc. Designed to meet the demanding needs of various industries, the NPX-35FR is a high-performance battery that offers exceptional longevity and performance. With a cutting-edge Valve-Regulated Lead-Acid (VRLA) design, this battery provides outstanding energy density, making it ideal for applications such as backup power systems, uninterruptible power supplies (UPS), and renewable energy systems. Boasting a nominal capacity of 35Ah, the NPX-35FR delivers reliable and continuous power for extended periods. Its maintenance-free design eliminates the need for frequent battery checks and reduces overall operating costs. Built to withstand harsh operating conditions, the NPX-35FR features a flame-retardant construction, ensuring superior safety and protection. This makes it highly suitable for use in critical applications where fire safety is of utmost importance. Backed by EnerSys Energy Products' reputation for excellence, the NPX-35FR guarantees exceptional quality, durability, and performance. Its compact and lightweight design allows for easy installation and convenient transportation. Trust in the NPX-35FR to provide you with reliable and efficient energy storage, delivering peace of mind and uninterrupted power in any situation. Choose EnerSys Energy Products, Inc. and experience the power of innovation and reliability.
Search Keywords:
NPX35FR
IN STOCK:
0
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$79.00
$79.000
5
$48.62
$243.100
10
$44.51
$445.100
25
$42.13
$1,053.250
50
$41.04
$2,052.000
100
+
$40.00
$4,000.000
Product Guides