LFMWLT150-1001
EOS PowerOpen Frame DC Power Supply - 150W Medical - Single Output - Screw Terminal - 12V@8.33A - Input 90-264VAC (47-63Hz) - Efficiency >86% - 4"x2"x1.3"
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
EOS Power
Part No:
LFMWLT150-1001
RoHS:
Yes
HTS:
8504409580
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Switching
Style:
Open Frame
AC Input Voltage:
90 to 264 V
Number of Outputs:
1
Output Voltage:
12 V
Maximum Output Current:
8.33 A
Maximum Output Power:
150 W
Input Connector Type:
Molex Connector
Dimension:
101.6 x 50.8 x 33.64(Max) mm
Open Frame DC Power Supply - 150W Medical - Single Output - Screw Terminal - 12V@8.33A - Input 90-264VAC (47-63Hz) - Efficiency >86% - 4"x2"x1.3"
Search Keywords:
LFMWLT1501001
IN STOCK:
20
Can Ship immediately
MOQ for out of Stock Qty:
18
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
1
$173.99
$173.990
10
$165.30
$1,653.000
18
$157.03
$2,826.540
36
$83.13
$2,992.680
54
$58.50
$3,159.000
72
+
$57.32
$4,127.040
Product Guides