LFMWLT150-1004
EOS PowerOpen Frame DC Power Supply - 150W Medical - Single Output - Screw Terminal - 48V@2.08A - Input 90-264VAC (47-63Hz) - Efficiency >86% - 4"x2"x1.3"
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
EOS Power
Part No:
LFMWLT150-1004
RoHS:
Yes
HTS:
8504409580
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Switching
Style:
Open Frame
AC Input Voltage:
90 to 264 V
Number of Outputs:
1
Output Voltage:
48 V
Maximum Output Current:
2.08 A
Maximum Output Power:
150 W
Input Connector Type:
Molex Connector
Dimension:
101.6 x 50.8 x 33.64(Max) mm
Open Frame DC Power Supply - 150W Medical - Single Output - Screw Terminal - 48V@2.08A - Input 90-264VAC (47-63Hz) - Efficiency >86% - 4"x2"x1.3"
Search Keywords:
LFMWLT1501004
IN STOCK:
0
MOQ for out of Stock Qty:
18
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
18
$165.29
$2,975.220
36
$87.51
$3,150.360
54
$61.58
$3,325.320
72
+
$60.34
$4,344.480
Product Guides