LFMWLT200-1000
EOS PowerOpen Frame DC Power Supply - 200W Medical - Single Output - Screw Terminal - 5V@16.67A - Input 90-264VAC (47-63Hz) - Efficiency >88% - 5"x3"x1.5"
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
EOS Power
Part No:
LFMWLT200-1000
RoHS:
Yes
HTS:
8504409580
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Switching
Style:
Open Frame
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
5 V
Maximum Output Current:
26 A
Maximum Output Power:
200 W
Input Connector Type:
Screw Terminal Block
Dimension:
127 x 76.2 x 38.1 mm
Open Frame DC Power Supply - 200W Medical - Single Output - Screw Terminal - 5V@16.67A - Input 90-264VAC (47-63Hz) - Efficiency >88% - 5"x3"x1.5"
Search Keywords:
LFMWLT2001000
IN STOCK:
7
Can Ship immediately
MOQ for out of Stock Qty:
11
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
1
$238.73
$238.730
5
$226.78
$1,133.900
11
$215.45
$2,369.950
21
$119.49
$2,509.290
32
$82.77
$2,648.640
42
+
$81.12
$3,407.040
Product Guides