LFMWLT200-1003
EOS PowerOpen Frame DC Power Supply - 200W Medical - Single Output - Screw Terminal - 24V@8.67A - Input 90-264VAC (47-63Hz) - Efficiency >88% - 5"x3"x1.5"
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
EOS Power
Part No:
LFMWLT200-1003
RoHS:
Yes
HTS:
8504409580
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching
Style:
Open Frame
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
6.66 A
Maximum Output Power:
200 W
Input Connector Type:
Screw Terminal Block
Dimension:
127 x 76.2 x 38.1 mm
Open Frame DC Power Supply - 200W Medical - Single Output - Screw Terminal - 24V@8.67A - Input 90-264VAC (47-63Hz) - Efficiency >88% - 5"x3"x1.5"
Search Keywords:
LFMWLT2001003
IN STOCK:
11
Can Ship immediately
MOQ for out of Stock Qty:
11
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
1
$251.29
$251.290
5
$238.72
$1,193.600
11
$226.79
$2,494.690
21
$125.78
$2,641.380
32
$87.13
$2,788.160
42
+
$85.39
$3,586.380
Product Guides