LFMWLT40-1001
EOS PowerOpen Frame DC Power Supply - 40W Medical - Single Output - 12V@3.5A - Input 90-264VAC (47-400Hz) - Efficiency >85% - 4"x2"x1.2"
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
EOS Power
Part No:
LFMWLT40-1001
RoHS:
Yes
HTS:
8504409580
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Regulated
Style:
Open Frame
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
12 V
Maximum Output Current:
3.5 A
Maximum Output Power:
40 W
Input Connector Type:
Pin Terminal Block
Dimension:
101.6 x 50.8 x 30.48 mm
Open Frame DC Power Supply - 40W Medical - Single Output - 12V@3.5A - Input 90-264VAC (47-400Hz) - Efficiency >85% - 4"x2"x1.2"
Search Keywords:
LFMWLT401001
IN STOCK:
195
Can Ship immediately
MOQ for out of Stock Qty:
24
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
1
$60.35
$60.350
10
$57.32
$573.200
24
$54.46
$1,307.040
48
$33.52
$1,608.960
72
$26.53
$1,910.160
96
+
$26.00
$2,496.000
Product Guides