LFMWLT60-1002
EOS PowerOpen Frame DC Power Supply - 60W Medical - Single Output - 15V@2.7A - Input 90-264VAC (47-400Hz) - Efficiency >85% - 4"x2"x1.2"
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
EOS Power
Part No:
LFMWLT60-1002
RoHS:
Yes
HTS:
8504409580
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Regulated
Style:
Open Frame
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
15 V
Maximum Output Current:
4 A
Maximum Output Power:
65 W
Input Connector Type:
Pin Terminal Block
Dimension:
101.6 x 50.8 x 28.5 mm
Open Frame DC Power Supply - 60W Medical - Single Output - 15V@2.7A - Input 90-264VAC (47-400Hz) - Efficiency >85% - 4"x2"x1.2"
Search Keywords:
LFMWLT601002
IN STOCK:
7
Can Ship immediately
MOQ for out of Stock Qty:
24
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
1
$68.37
$68.370
10
$64.94
$649.400
24
$61.70
$1,480.800
48
$37.97
$1,822.560
72
$30.06
$2,164.320
96
+
$29.45
$2,827.200
Product Guides