Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
EOS Power
Part No:
LFVLT110-1301
RoHS:
Yes
HTS:
8504408500
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
60
Package Type:
Type:
Switching
Style:
Open Frame
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
12 V
Maximum Output Current:
6.8 A
Maximum Output Power:
110 W
Input Connector Type:
Molex Connector
Dimension:
127 x 77.2 x 27.25 mm
AC/DC Power Supply Single-OUT 12V 6.8A 110W
Search Keywords:
LFVLT1101301
IN STOCK:
0
MOQ for out of Stock Qty:
15
Factory Lead-Time
28 Weeks
Quantity
Unit Price
Ext. Price
15
$256.60
$3,849.000
30
$135.85
$4,075.500
45
$95.60
$4,302.000
60
+
$93.68
$5,620.800
Product Guides