Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
EOS Power
Part No:
LFVLT110-1302
RoHS:
Yes
HTS:
8504408500
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
60
Type:
Switching
Style:
Open Frame
AC Input Voltage:
90 to 240 V
Number of Outputs:
1
Output Voltage:
15 V
Maximum Output Current:
5.5 A
Maximum Output Power:
110 W
Input Connector Type:
Molex Connector
Dimension:
127 x 77.2 x 27.25 mm
The EOS POWER part LFVLT110-1302 is a powerful and reliable AC/DC power supply that is perfect for a variety of applications. With a single output of 15V and a current rating of 7.3A, this power supply is capable of delivering a remarkable 110W of power. Its compact design and advanced features make it an ideal choice for industrial, commercial, and telecommunications applications. The LFVLT110-1302 is built to high-quality standards, ensuring excellent efficiency and long-term reliability. Trust EOS POWER to provide you with a top-notch power supply solution that meets your needs.
Search Keywords:
LFVLT1101302
IN STOCK:
22
Ships today, if you order in
MOQ for out of Stock Qty:
15
Factory Lead-Time
28 Weeks
Quantity
Unit Price
Ext. Price
1
$268.50
$268.500
5
$264.47
$1,322.350
10
$260.51
$2,605.100
15
$256.60
$3,849.000
30
$135.85
$4,075.500
45
$95.60
$4,302.000
60
+
$93.68
$5,620.800
Product Guides