LFWLP350-1006
EOS PowerAC/DC Power Supply Single-OUT 58V 3.45(Convection)A/6.04(Forced Air)A 350W 6-Pin
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
EOS Power
Part No:
LFWLP350-1006
RoHS:
Yes
HTS:
8504409580
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Regulated
Style:
Open Frame
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
58 V
Maximum Output Current:
3.45(Convection),6.04(Forced Air) A
Maximum Output Power:
350 W
Input Connector Type:
Pin Terminal Block
Dimension:
127 x 76.2 x 25.4 mm
AC/DC Power Supply Single-OUT 58V 3.45(Convection)A/6.04(Forced Air)A 350W 6-Pin
Search Keywords:
LFWLP3501006
IN STOCK:
3
Can Ship immediately
MOQ for out of Stock Qty:
14
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
1
$266.95
$266.950
14
$253.60
$3,550.400
27
$139.23
$3,759.210
41
$96.78
$3,967.980
54
+
$94.85
$5,121.900
Product Guides