LFWLT300-1003
EOS PowerOpen Frame DC Power Supply - 300W - Single Output - 24V@8.33A - Class 1 - Input 90-264VAC (47-63Hz) - Efficiency >88% - 5"x3"x1.5"
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
EOS Power
Part No:
LFWLT300-1003
RoHS:
Yes
HTS:
8504409580
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching
Style:
Open Frame
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
8.33 A
Maximum Output Power:
325 W
Input Connector Type:
Pin Terminal Block
Dimension:
130.5 x 76.2 x 38.1 mm
Open Frame DC Power Supply - 300W - Single Output - 24V@8.33A - Class 1 - Input 90-264VAC (47-63Hz) - Efficiency >88% - 5"x3"x1.5"
Search Keywords:
LFWLT3001003
IN STOCK:
0
MOQ for out of Stock Qty:
11
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
11
$251.04
$2,761.440
21
$139.23
$2,923.830
32
$96.45
$3,086.400
42
+
$94.52
$3,969.840
Product Guides