LFWLT300-1004
EOS PowerOpen Frame DC Power Supply - 300W - Single Output - 48V@4.17A - Class 1 - Input 90-264VAC (47-63Hz) - Efficiency >88% - 5"x3"x1.5"
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
EOS Power
Part No:
LFWLT300-1004
RoHS:
Yes
HTS:
8504409580
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching
Style:
Open Frame
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
48 V
Maximum Output Current:
4.17 A
Maximum Output Power:
325 W
Input Connector Type:
Pin Terminal Block
Dimension:
130.5 x 76.2 x 38.1 mm
Open Frame DC Power Supply - 300W - Single Output - 48V@4.17A - Class 1 - Input 90-264VAC (47-63Hz) - Efficiency >88% - 5"x3"x1.5"
Search Keywords:
LFWLT3001004
IN STOCK:
20
Ships today, if you order in
MOQ for out of Stock Qty:
11
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
1
$269.38
$269.380
5
$255.92
$1,279.600
11
$243.12
$2,674.320
21
$134.84
$2,831.640
32
$93.40
$2,988.800
42
+
$91.54
$3,844.680
Product Guides