LFWLT40-1002
EOS PowerOpen Frame DC Power Supply - 40W - Single Output - 15V@2.7A - Class 1 - Input 90-264VAC (47-400Hz) - Efficiency >85% - 4"x2"x1.2"
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
EOS Power
Part No:
LFWLT40-1002
RoHS:
Yes
HTS:
8504409580
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Regulated
Style:
Open Frame
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
15 V
Maximum Output Current:
2.7 A
Maximum Output Power:
40 W
Input Connector Type:
Pin Terminal Block
Dimension:
101.6 x 50.8 x 28.5 mm
Open Frame DC Power Supply - 40W - Single Output - 15V@2.7A - Class 1 - Input 90-264VAC (47-400Hz) - Efficiency >85% - 4"x2"x1.2"
Search Keywords:
LFWLT401002
IN STOCK:
14
Can Ship immediately
MOQ for out of Stock Qty:
24
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
1
$54.61
$54.610
10
$51.87
$518.700
24
$49.28
$1,182.720
48
$30.32
$1,455.360
72
$24.01
$1,728.720
96
+
$23.53
$2,258.880
Product Guides