LFWLT40-3003
EOS PowerOpen Frame DC Power Supply - 40W - Triple Output - 3.3V@6A / 5.2V@3A / -12.8V@0.5A - Class 1 - Input 90-264VAC (47-400Hz) - Efficiency >85% - 4"x2"x1.2"
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
EOS Power
Part No:
LFWLT40-3003
RoHS:
Yes
HTS:
8504409580
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Regulated
Style:
Open Frame
AC Input Voltage:
N/A
Number of Outputs:
3
Output Voltage:
3.3,5.2,-12.8 V
Maximum Output Current:
6,3,0.5 A
Maximum Output Power:
40 W
Input Connector Type:
Pin Terminal Block
Dimension:
101.6 x 50.8 x 30.48 mm
Open Frame DC Power Supply - 40W - Triple Output - 3.3V@6A / 5.2V@3A / -12.8V@0.5A - Class 1 - Input 90-264VAC (47-400Hz) - Efficiency >85% - 4"x2"x1.2"
Search Keywords:
LFWLT403003
IN STOCK:
4
Can Ship immediately
MOQ for out of Stock Qty:
24
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
1
$111.24
$111.240
10
$105.68
$1,056.800
24
$100.39
$2,409.360
48
$53.14
$2,550.720
72
$37.39
$2,692.080
96
+
$36.65
$3,518.400
Product Guides