LFWLT60-1000
EOS PowerOpen Frame DC Power Supply - 60W - Single Output - 5.1V@8A - Class 1 - Input 90-264VAC (47-400Hz) - Efficiency >85% - 4"x2"x1.2"
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
EOS Power
Part No:
LFWLT60-1000
RoHS:
Yes
HTS:
8504409580
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Regulated
Style:
Open Frame
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
5.2 V
Maximum Output Current:
10 A
Maximum Output Power:
65 W
Input Connector Type:
Pin Terminal Block
Dimension:
101.6 x 50.8 x 28.5 mm
Open Frame DC Power Supply - 60W - Single Output - 5.1V@8A - Class 1 - Input 90-264VAC (47-400Hz) - Efficiency >85% - 4"x2"x1.2"
Search Keywords:
LFWLT601000
IN STOCK:
96
Can Ship immediately
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
3
$39.74
$119.220
10
$39.34
$393.400
25
$38.96
$974.000
96
+
$38.57
$3,702.720
Product Guides