help desk software
DATA SHEET

LFWLT60-1001

EOS Power

Open Frame DC Power Supply - 60W - Single Output - 12V@3.5A - Class 1 - Input 90-264VAC (47-400Hz) - Efficiency >85% - 4"x2"x1.2"

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
EOS Power
Part No:
LFWLT60-1001
RoHS:
Yes
HTS:
8504409580
COO:
IN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
96
Type:
Regulated
Style:
Open Frame
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
12 V
Maximum Output Current:
5.4 A
Maximum Output Power:
65 W
Input Connector Type:
Pin Terminal Block
Dimension:
101.6 x 50.8 x 28.5 mm
Open Frame DC Power Supply - 60W - Single Output - 12V@3.5A - Class 1 - Input 90-264VAC (47-400Hz) - Efficiency >85% - 4"x2"x1.2"
Search Keywords:
LFWLT601001
IN STOCK: 90
Can Ship immediately
Factory Lead-Time
24 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$60.67
$60.670
5
$41.58
$207.900
10
$37.25
$372.500
25
$34.74
$868.500
96
$32.34
$3,104.640
192
$32.02
$6,147.840
288 +
$31.70
$9,129.600
Tools/3D Models
Product Guides