LFWLT60-1004
EOS PowerOpen Frame DC Power Supply - 60W - Single Output - 48V@0.83A - Class 1 - Input 90-264VAC (47-400Hz) - Efficiency >85% - 4"x2"x1.2"
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
EOS Power
Part No:
LFWLT60-1004
RoHS:
Yes
HTS:
8504409580
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Regulated
Style:
Open Frame
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
48 V
Maximum Output Current:
1.35 A
Maximum Output Power:
65 W
Input Connector Type:
Pin Terminal Block
Dimension:
101.6 x 50.8 x 28.5 mm
Open Frame DC Power Supply - 60W - Single Output - 48V@0.83A - Class 1 - Input 90-264VAC (47-400Hz) - Efficiency >85% - 4"x2"x1.2"
Search Keywords:
LFWLT601004
IN STOCK:
8
Can Ship immediately
MOQ for out of Stock Qty:
24
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
1
$58.05
$58.050
10
$55.14
$551.400
24
$52.39
$1,257.360
48
$32.24
$1,547.520
72
$25.53
$1,838.160
96
+
$25.00
$2,400.000
Product Guides