LFWLT60-3001
EOS PowerOpen Frame DC Power Supply - 60W - Triple Output - 5.2V@8A / 24V@1.5A / -12.8V@0.5A - Class 1 - Input 90-264VAC (47-400Hz) - Efficiency >85% - 4"x2"x1.2"
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
EOS Power
Part No:
LFWLT60-3001
RoHS:
Yes
HTS:
8504409580
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Regulated
Style:
Open Frame
AC Input Voltage:
N/A
Number of Outputs:
3
Output Voltage:
5.2,23.8,-12.5 V
Maximum Output Current:
8,1.5,0.5 A
Maximum Output Power:
65 W
Input Connector Type:
Pin Terminal Block
Dimension:
101.6 x 50.8 x 30.48 mm
Open Frame DC Power Supply - 60W - Triple Output - 5.2V@8A / 24V@1.5A / -12.8V@0.5A - Class 1 - Input 90-264VAC (47-400Hz) - Efficiency >85% - 4"x2"x1.2"
Search Keywords:
LFWLT603001
IN STOCK:
42
Can Ship immediately
MOQ for out of Stock Qty:
24
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
1
$107.10
$107.100
10
$101.75
$1,017.500
24
$96.66
$2,319.840
48
$51.18
$2,456.640
72
$36.01
$2,592.720
96
+
$35.29
$3,387.840
Product Guides