LFWLT60-3003
EOS PowerOpen Frame DC Power Supply - 60W - Triple Output - 3.3V@6A / 5.2V@3A / -12.8V@0.5A - Class 1 - Input 90-264VAC (47-400Hz) - Efficiency >85% - 4"x2"x1.2"
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
EOS Power
Part No:
LFWLT60-3003
RoHS:
Yes
HTS:
8504409580
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Regulated
Style:
Open Frame
AC Input Voltage:
N/A
Number of Outputs:
3
Output Voltage:
3.3,5.2,-12.8 V
Maximum Output Current:
8,3,0.5 A
Maximum Output Power:
65 W
Input Connector Type:
Pin Terminal Block
Dimension:
101.6 x 50.8 x 30.48 mm
Open Frame DC Power Supply - 60W - Triple Output - 3.3V@6A / 5.2V@3A / -12.8V@0.5A - Class 1 - Input 90-264VAC (47-400Hz) - Efficiency >85% - 4"x2"x1.2"
Search Keywords:
LFWLT603003
IN STOCK:
0
MOQ for out of Stock Qty:
24
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
24
$101.76
$2,442.240
48
$53.87
$2,585.760
72
$37.91
$2,729.520
96
+
$37.15
$3,566.400
Product Guides