MULP180-0015
EOS PowerDC Power Supply - 120W/180W (Forced Air) Medical - 15V@8A - Output Screw Terminals - Input 85-264VAC (47-63Hz) - 92% Efficiency - Molex Input Header - 4"x2"x0.75"
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
EOS Power
Part No:
MULP180-0015
RoHS:
Yes
HTS:
8504409580
COO:
IN
Supplier Standard Pack
1
Package Type:
Type:
Regulated
Style:
Open Frame
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
15 V
Maximum Output Current:
8(Convection),12(Forced Air) A
Maximum Output Power:
180 W
Input Connector Type:
Pin Terminal Block
Dimension:
101.6 x 50.8 x 19.05 mm
DC Power Supply - 120W/180W (Forced Air) Medical - 15V@8A - Output Screw Terminals - Input 85-264VAC (47-63Hz) - 92% Efficiency - Molex Input Header - 4"x2"x0.75"
Search Keywords:
MULP1800015
IN STOCK:
4
Ships today, if you order in
MOQ for out of Stock Qty:
18
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
1
$236.75
$236.750
10
$224.90
$2,249.000
18
$213.66
$3,845.880
36
$113.12
$4,072.320
54
$79.60
$4,298.400
72
+
$78.00
$5,616.000
Product Guides