help desk software
DATA SHEET

MVLT110-4300

EOS Power

AC/DC Power Supply Quad-OUT 5V/12V/-5V/-12V 10A/3A/8A/8A 110W Medical

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
EOS Power
Part No:
MVLT110-4300
RoHS:
Yes
HTS:
85044090
COO:
IN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
60
Package Type:
Type:
Switching
Style:
Open Frame
AC Input Voltage:
90 to 240 V
Number of Outputs:
4
Output Voltage:
5,12,-5,-12 V
Maximum Output Current:
10,3,0.8,0.8 A
Maximum Output Power:
110 W
Input Connector Type:
Molex Connector
Dimension:
127 x 77.2 x 27.25 mm
AC/DC Power Supply Quad-OUT 5V/12V/-5V/-12V 10A/3A/8A/8A 110W Medical
Search Keywords:
MVLT1104300
  Possible Replacement options available.  See Alternatives
IN STOCK: 0
MOQ for out of Stock Qty:
15
Factory Lead-Time
37 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
15
$355.90
$5,338.500
30
$187.83
$5,634.900
45
$129.18
$5,813.100
60 +
$126.59
$7,595.400
Possible Replacement
LFMVLT110-4300
LFMVLT110-4300
VIEW PRODUCT
Tools/3D Models
Product Guides