Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
EOS Power
Part No:
MVLT40-1201
RoHS:
Yes
HTS:
85044090
COO:
IN
Supplier Standard Pack
96
Package Type:
Type:
Switching
Style:
Open Frame
AC Input Voltage:
90 to 240 V
Number of Outputs:
1
Output Voltage:
12 V
Maximum Output Current:
3.5 A
Maximum Output Power:
40 W
Input Connector Type:
Molex Connector
Dimension:
101.6 x 50.8 x 27.18 mm
AC/DC Power Supply Single-OUT 12V 3.5A 40W Medical
Search Keywords:
MVLT401201
Possible Replacement options available. See Alternatives
IN STOCK:
0
MOQ for out of Stock Qty:
24
Factory Lead-Time
37 Weeks
Quantity
Unit Price
Ext. Price
24
$141.10
$3,386.400
48
$74.70
$3,585.600
72
$52.57
$3,785.040
96
+
$51.52
$4,945.920
Product Guides